295198 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PP, gray, 4 A, 295198

Order No.: 28G5111
EAN: 4050143050208
MPN:
295198
V31-GMV4A-2M-PP-W1
295198 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6453 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
3 pcs.
22.6338 €
5 pcs.
21.3843 €
7 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-GMV4A-2M-PP-W1, PEPPERL+FUCHS

Single-ended female cordset, M8, V4A stainless steel, wash-down design, 4-pin, PP cable.

Features

  • Suitable for applications in the splash area in the food and beverage industry
  • Resistant to all common acid and alkaline cleaning products and disinfectants
  • Degree of protection IP67 / IP68 / IP69
  • Suitable for drag chains
  • Halogen-free (PVC-free)
  • Materials used compliant with FDA
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PP
Degree of protection (IP) IP67/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes