295197 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PP, gray, 4 A, 295197
Order No.: 28G5110
EAN: 4050143050192
MPN:
295197
V3-GMV4A-2M-PP-W1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2169 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
3 pcs.
22.2054 €
5 pcs.
20.9797 €
7 pcs.
19.8968 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-GMV4A-2M-PP-W1, PEPPERL+FUCHS
Female cordset single-ended, M8, V4A stainless steel, wash-down design, 3-pin, PP cable.
Features
- Suitable for applications in the splash area in the food and beverage industry
- Resistant to all common acid and alkaline cleaning products and disinfectants
- Degree of protection IP67 / IP68 / IP69
- Suitable for drag chains
- Halogen-free (PVC-free)
- Materials used compliant with FDA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PP | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |