295186 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PP, gray, 4 A, 295186
Order No.: 28G6788
EAN: 4050143156115
MPN:
295186
V1S-GV4A-5M-PP-H1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6409 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.64 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6409 €
2 pcs.
33.1296 €
3 pcs.
31.3208 €
4 pcs.
29.7024 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V1S-GV4A-5M-PP-H1, PEPPERL+FUCHS
Single-ended male cordset, M12, V4A stainless steel, hygienic design, 4-pin, PP cable.
Features
- Suitable for applications involving contact with products in the food and beverage industry
- Certified by ECOLAB
- Resistant to all common acid and alkaline cleaning products and disinfectants
- Degree of protection IP67 / IP68 / IP69
- Suitable for drag chains
- Halogen-free (PVC-free)
- Materials used compliant with FDA
- Hygenic design in accordance with EHEDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PP | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |