294437 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PP, gray, 4 A, 294437
Order No.: 28G5095
EAN: 4050143050123
MPN:
294437
V1-GV4A-2M-PP-W1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
3 pcs.
20.1110 €
5 pcs.
19.2542 €
7 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-GV4A-2M-PP-W1, PEPPERL+FUCHS
Single-ended female cordset, M12, V4A stainless steel, wash-down design, 4-pin, PP cable.
Features
- Suitable for applications in the splash area in the food and beverage industry
- Resistant to all common acid and alkaline cleaning products and disinfectants
- Degree of protection IP67 / IP68 / IP69
- Suitable for drag chains
- Halogen-free (PVC-free)
- Materials used compliant with FDA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PP | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |