293641 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 15 m, PUR, gray, 4 A, 293641

Order No.: 28G5475
EAN: 4050143289950
MPN:
293641
V1-W-15M-PUR-ABG0
293641 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.3885 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.39 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3885 €
2 pcs.
67.5801 €
3 pcs.
64.9740 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-15M-PUR-ABG0, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PUR cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield not connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes