292285 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 7.8 m, PUR, gray, 2 A, 292285

Order No.: 28G5473
EAN: 4050143321681
MPN:
292285
V19-G-7,8M-PUR-ABG-Y292285
292285 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.1928 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
113.19 € *
Price list
Quantity
Price per unit*
1 pcs.
113.1928 €
2 pcs.
110.2892 €
3 pcs.
107.5284 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V19-G-7,8M-PUR-ABG-Y292285, PEPPERL+FUCHS

Female cordset, M12, 8-pin, shielded, PUR cable.

Features

  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
  • Gold plated contacts
  • Degree of protection IP67 / IP68 / IP69K
  • Shield attached to coupling nut
  • Halogen-free
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 7.8 m
Colour gray
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes