290688 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 6.7 m, PUR, black, 4 A, 290688

Order No.: 28G5089
EAN: 4050143193974
MPN:
290688
V11-W-BK6,7M-PUR-O1-Y290688
290688 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.5904 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
71.59 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5904 €
2 pcs.
68.7344 €
3 pcs.
66.0926 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V11-W-BK6,7M-PUR-O1-Y290688, PEPPERL+FUCHS

Single-ended female cordset, M12, 3-pin, PUR cable, outdoor.

Features

  • Resistant to microbes and hydrolysis
  • Resistant to salt water
  • Suitable for outdoor use (UV- and ozone resistant)
  • Oil and abrasion resistant PUR line appropriate for drag chains
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
  • Gold plated contacts
  • Suitable for drag chains
  • 180 mm stripped
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 6.7 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes