288630 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to D-sub socket, straight, 4 pole/9 pole, 5 m, PUR, gray, 1.5 A, 288630
Order No.: 28G6627
EAN: 4050143227174
MPN:
288630
V1S-G-5M-PUR-ABG-SUBD9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9712 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
71.97 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9712 €
2 pcs.
69.0914 €
3 pcs.
66.4377 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1S-G-5M-PUR-ABG-SUBD9, PEPPERL+FUCHS
Adapter cable M12 plug straight A-coded 4-pin to Sub-D-socket straight 9-pin, PUR cable grey, shielded.
Features
- Halogen-free
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | D-sub socket, straight | |
| Pin number | 4 pole/9 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 36 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |