285720 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.75 m, PUR, black, 4 A, 285720
Order No.: 28G6614
EAN: 4050143226009
MPN:
285720
V1S-G-BK0,75M-PUR-U-V1S-G-Y285720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.3826 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.38 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3826 €
2 pcs.
53.1692 €
3 pcs.
51.1224 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1S-G-BK0,75M-PUR-U-V1S-G-Y285720, PEPPERL+FUCHS
Adapter cable M12 plug straight to M12 plug straight A-coded, 4-pin crossed, PUR cable black, UL approved, drag chain suitable, torsion resistant.
Features
- Pins 1-3 and 2-4 are crossed
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 0.75 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |