284231 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 1 m, POC, orange, 3 A, 284231

Order No.: 28G5086
EAN: 4050143325832
MPN:
284231
V3-WM-E2-OR1M-POC
284231 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
2 pcs.
25.8468 €
4 pcs.
24.4307 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-E2-OR1M-POC, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, LED 3-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked.

Features

  • Built-in LED, as operating and function indicator
  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour orange
Material POC
Degree of protection (IP) IP68
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes