282836 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, black, 2 A, 282836
Order No.: 28G5467
EAN: 4050143156986
MPN:
282836
V19-G-BK2M-PVC-U/ABG-Y282836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.43 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4301 €
2 pcs.
83.2286 €
3 pcs.
81.1580 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-BK2M-PVC-U/ABG-Y282836, PEPPERL+FUCHS
Female cordset, M12, 8-pin, shielded, PVC cable.
Features
- UL Recognized Component
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Shield attached to coupling nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |