279555 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 20 m, PVC, black, 2 A, 279555
Order No.: 28G5465
EAN: 4050143121755
MPN:
279555
V19-G-BK20M-PVC-U/ABG-Y279555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.6731 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
251.67 € *
Price list
Quantity
Price per unit*
1 pcs.
251.6731 €
2 pcs.
245.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-BK20M-PVC-U/ABG-Y279555, PEPPERL+FUCHS
Female cordset, M12, 8-pin, shielded, PVC cable.
Features
- UL Recognized Component
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Shield attached to coupling nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |