274846 | PEPPERL+FUCHS
Interface cable, USB 2.0, PC, black, 0.1 A, 274846
Order No.: 28G6879
EAN: 4050143326792
MPN:
274846
UC-PROG-IR-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.7277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.73 € *
Price list
Quantity
Price per unit*
1 pcs.
174.7277 €
2 pcs.
170.4675 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface cable, UC-PROG-IR-USB, PEPPERL+FUCHS
Interface cable for parameterization of sensors with IrDA interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | USB 2.0 | |
| Colour | black | |
| Material | PC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| Rated current | 0.1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |