270725 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 4 A, 270725
Order No.: 28G5081
EAN: 4050143121601
MPN:
270725
V1-W-5M-PVC-ABG-Y270725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6163 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
36.62 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6163 €
2 pcs.
35.0217 €
3 pcs.
33.1058 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-W-5M-PVC-ABG-Y270725, PEPPERL+FUCHS
Female cordset, M12, 4-pin, shielded, PVC cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |