270509 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to D-Sub cable plug, straight, 5 pole/9 pole, 2 m, PVC, gray, 1.5 A, 270509
Order No.: 28G6617
EAN: 4050143121410
MPN:
270509
V15-G-2M-PVC-SUBD9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.82 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8213 €
2 pcs.
57.4294 €
3 pcs.
55.2160 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V15-G-2M-PVC-SUBD9, PEPPERL+FUCHS
Adapter cable M12 socket straight A-coded 5-pin to Sub-D-plug 9-pin, PVC cable grey.
Features
- Degree of protection IP20
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | D-Sub cable plug, straight | |
| Pin number | 5 pole/9 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP20/IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 36 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |