267967 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 15 m, TP, gray, 4 A, 267967
Order No.: 28G5079
EAN: 4050143326365
MPN:
267967
V15B-W-15M-LIHCH-TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.1802 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
204.18 € *
Price list
Quantity
Price per unit*
1 pcs.
204.1802 €
2 pcs.
199.2060 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15B-W-15M-LIHCH-TP, PEPPERL+FUCHS
SSI bus cable, B-coded M12, 5-pin cable.
Features
- Metal housing
- Shield attached to coupling nut
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 15 m | |
| Colour | gray | |
| Material | TP | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |