255262 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, gray, 3 A, 255262

Order No.: 28G5072
EAN: 4050143288304
MPN:
255262
V3-WM-5M-PVC-Y255262
255262 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6524 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6524 €
2 pcs.
34.1054 €
4 pcs.
32.2252 €
6 pcs.
30.5473 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-5M-PVC-Y255262, PEPPERL+FUCHS

Female cordset single-ended, M8, 3-pin, PVC cable.

Features

  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
  • Gold plated contacts
  • Neutral grip and cable printing
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes