253356 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PVC, gray, 4 A, 253356

Order No.: 28G5461
EAN: 4050143254385
MPN:
253356
V15-W-2M-PVC-ABG
253356 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
2 pcs.
24.4426 €
4 pcs.
23.1098 €
6 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-2M-PVC-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 5-pin, PVC cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes