253347 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 2 m, PVC, gray, 4 A, 253347

Order No.: 28G5458
EAN: 4050143041855
MPN:
253347
V1-G-2M-PVC-ABG
253347 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6334 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
3 pcs.
22.6100 €
5 pcs.
21.3724 €
7 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-2M-PVC-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PVC cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes