251800 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 3 pole, 25 m, PUR, black, 4 A, 251800

Order No.: 28G5455
EAN: 4050143186785
MPN:
251800
V11-W-BK25M-PUR-ABG
251800 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.9080 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
110.91 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9080 €
2 pcs.
108.0639 €
3 pcs.
105.3745 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V11-W-BK25M-PUR-ABG, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 3-pin, PUR cable black, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes