247717 | PEPPERL+FUCHS

Sensor actuator cable, valve connector DIN form A, angled to open end, 2 pole + PE, 10 m, PUR, black, 2 A, 247717

Order No.: 28G8251
EAN: 4050143218967
MPN:
247717
VMA-2+P/A-10M-PUR
247717 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
247717 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1096 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.11 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1096 €
2 pcs.
80.9795 €
3 pcs.
78.9565 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, VMA-2+P/A-10M-PUR, PEPPERL+FUCHS

Valve connector Form A, suppressor diode switch amplifier LED 2-pin+PE, PUR cable black.

Features

  • Valve connector according EN 175301-803 A/ISO 4400
  • Amplifier
  • Suppressor diode as a protective circuit
  • Short-circuit protected
  • Built-in LED, as operating and function indicator
  • Moulded seal
  • Immunity to vibration
  • Freely selectable cable models due to bridged protective earth
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, angled
Connection (2) open end
Pin number 2 pole + PE
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes