247598 | PEPPERL+FUCHS

Sensor actuator cable, valve connector DIN form A, angled to open end, 2 pole + PE, 1 m, PUR, black, 4 A, 247598

Order No.: 28G8216
EAN: 4050143185320
MPN:
247598
VMA-2+P/Z2-1M-PUR
247598 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
247598 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
3 pcs.
14.8750 €
5 pcs.
14.2324 €
7 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, VMA-2+P/Z2-1M-PUR, PEPPERL+FUCHS

Valve connector Form A, Z-diode LED 2-pin+PE, PUR cable black, drag chain suitable.

Features

  • Valve connector according EN 175301-803 A/ISO 4400
  • Z diode as a protective circuit
  • Built-in LED, as operating and function indicator
  • Moulded seal
  • freely selectable cable models due to bridged protective earth
  • Flame resistant cable
  • Halogen-free
  • Oil resistant
  • UL Recognized Component
  • Immunity to vibration
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, angled
Connection (2) open end
Pin number 2 pole + PE
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes