247586 | PEPPERL+FUCHS

Sensor actuator cable, valve connector DIN form A, angled to M12-cable plug, angled, 2 pole + PE, 0.3 m, PVC, black, 4 A, 247586

Order No.: 28G8242
EAN: 4050143084654
MPN:
247586
VMA-2+P/Z2-0,3M-PVC-V1-W-Y
247586 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
247586 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
3 pcs.
30.8329 €
5 pcs.
29.1431 €
7 pcs.
27.6318 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, VMA-2+P/Z2-0,3M-PVC-V1-W-Y, PEPPERL+FUCHS

Valve connector Form A, Z-diode LED 2-pin+PE to M12 plug angled A-coded 3-pin, PVC cable black.

Features

  • Valve connector according EN 175301-803 A/ISO 4400
  • Suitable for F31K and F31K2 dual sensors
  • Z diode as a protective circuit
  • Built-in LED, as operating and function indicator
  • Moulded seal
  • freely selectable cable models due to bridged protective earth
  • Flame resistant cable
  • Oil resistant
  • Immunity to vibration
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, angled
Connection (2) M12-cable plug, angled
Pin number 2 pole + PE
Cable length 0.3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes