246299 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to D-Sub cable plug, straight, 4 pole/15 pole, 5 m, PUR, gray, 4 A, 246299
Order No.: 28G6622
EAN: 4050143117291
MPN:
246299
V1-G-5M-PUR-ABG-SUBD15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.38 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3798 €
2 pcs.
59.8808 €
3 pcs.
57.5841 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1-G-5M-PUR-ABG-SUBD15, PEPPERL+FUCHS
Adapter cable M12 socket straight A-coded 4-pin to Sub-D-plug 15-pin, PUR cable grey, shielded.
Features
- M12 to Sub-D adapter
- Halogen-free
- Degree of protection IP20
- Shield connected to screw connection
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | D-Sub cable plug, straight | |
| Pin number | 4 pole/15 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |