246192 | PEPPERL+FUCHS
Sensor actuator cable, valve connector, industrial form C, angled to open end, 2 pole + PE, 2 m, PVC, black, 4 A, 246192
Order No.: 28G8221
EAN: 4050143285754
MPN:
246192
VMCI-2+P/Z2-2M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
3 pcs.
18.1951 €
5 pcs.
17.1955 €
7 pcs.
16.3030 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMCI-2+P/Z2-2M-PVC, PEPPERL+FUCHS
Valve connector Form C (Ind), Z-diode LED 2-pin+PE, PVC cable black.
Features
- Z diode as a protective circuit
- Built-in LED, as operating and function indicator
- Moulded seal
- freely selectable cable models due to bridged protective earth
- Flame resistant cable
- Oil resistant
- Immunity to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector, industrial form C, angled | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |