241647 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, gray, 3 A, 241647

Order No.: 28G6866
EAN: 4050143284917
MPN:
241647
V3S-GM-E2-2M-PVC
241647 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
241647 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

Cable connector, V3S-GM-E2-2M-PVC, PEPPERL+FUCHS

Male cordset single-ended M8 straight A-coded, LED 3-pin, PVC cable grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP66 / IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP66/IP68
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes