240807-100011 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 15 m, PVC, black, 4 A, 240807-100011
Order No.: 28G6833
EAN: 4050143255412
MPN:
240807-100011
V31S-GM-BK15M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.28 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2823 €
2 pcs.
36.7472 €
3 pcs.
35.3311 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V31S-GM-BK15M-PVC-U, PEPPERL+FUCHS
Male cordset single-ended M8 straight A-coded, 4-pin, PVC cable black, UL approved.
Features
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP66/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |