240807-100001 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 240807-100001

Order No.: 28G6839
EAN: 4050143188178
MPN:
240807-100001
V31S-GM-BK5M-PUR-U
240807-100001 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240807-100001 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
3 pcs.
20.4680 €
5 pcs.
19.3494 €
7 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V31S-GM-BK5M-PUR-U, PEPPERL+FUCHS

Male cordset single-ended M8 straight A-coded, 4-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15