240803-0004 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 1.5 m, PUR, gray, 3 A, 240803-0004
Order No.: 28G5441
EAN: 4050143038664
MPN:
240803-0004
V31-GM-1,5M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.84 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8353 €
2 pcs.
23.7643 €
4 pcs.
22.4553 €
6 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-GM-1,5M-PUR-ABG, PEPPERL+FUCHS
Female cordset single-ended M8 straight A-coded, 4-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |