240803-0003 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 5 m, PVC, gray, 3 A, 240803-0003

Order No.: 28G5440
EAN: 4050143038657
MPN:
240803-0003
V31-GM-5M-PVC-ABG
240803-0003 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4866 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
33.49 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4866 €
2 pcs.
32.0348 €
4 pcs.
30.2736 €
6 pcs.
28.7028 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-GM-5M-PVC-ABG, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 3-pin, PVC cable grey, shielded.

Features

  • Degree of protection IP68
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes