240802-0004 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 2 m, PVC, black, 3 A, 240802-0004

Order No.: 28G5050
EAN: 4050143038640
MPN:
240802-0004
V3-WM-E2-BK2M-PVC-U
240802-0004 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.10 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0999 €
3 pcs.
17.2788 €
5 pcs.
16.5410 €
7 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-E2-BK2M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, LED 3-pin, PVC cable black, UL approved.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP68
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes