240801-0006 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 2 m, PVC, black, 3 A, 240801-0006
Order No.: 28G5045
EAN: 4050143038633
MPN:
240801-0006
V3-GM-E2-BK2M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.10 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0999 €
3 pcs.
17.2788 €
5 pcs.
16.5410 €
7 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-GM-E2-BK2M-PVC-U, PEPPERL+FUCHS
Female cordset single-ended M8 straight A-coded, LED 3-pin, PVC cable black, UL approved.
Features
- Built-in LED, as operating and function indicator
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |