240801-0002 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 5 m, PUR, gray, 3 A, 240801-0002

Order No.: 28G5041
EAN: 4050143038619
MPN:
240801-0002
V3-GM-E2-5M-PUR
240801-0002 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
3 pcs.
20.6941 €
5 pcs.
19.5636 €
7 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-GM-E2-5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, LED 3-pin, PUR cable grey.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP68
LED display Yes
max. Voltage 24 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes