240800-0009 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 3 m, PUR, black, 4 A, 240800-0009

Order No.: 28G5026
EAN: 4050143038565
MPN:
240800-0009
V31-WM-BK3M-PUR-U
240800-0009 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
3 pcs.
16.9575 €
5 pcs.
16.2197 €
7 pcs.
15.3510 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-WM-BK3M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes