240800-0005 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 1.5 m, PUR, black, 4 A, 240800-0005

Order No.: 28G5022
EAN: 4050143221257
MPN:
240800-0005
V31-WM-BK1,5M-PUR-U
240800-0005 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
3 pcs.
15.9936 €
5 pcs.
15.3153 €
7 pcs.
14.4823 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-WM-BK1,5M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes