240799-100022 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 30 m, PVC, black, 3 A, 240799-100022

Order No.: 28G5018
EAN: 4050143407316
MPN:
240799-100022
V3-GM-BK30M-PVC-U
240799-100022 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8951 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.90 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8951 €
2 pcs.
51.7531 €
3 pcs.
49.7539 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-GM-BK30M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 3-pin, PVC cable black, UL approved.

Features

  • Degree of protection IP68
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 30 m
Colour black
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes