240799-100002 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 1 m, PUR, gray, 3 A, 240799-100002

Order No.: 28G5004
EAN: 4050143087020
MPN:
240799-100002
V3-GM-1M-PUR
240799-100002 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
3 pcs.
12.8758 €
5 pcs.
12.3284 €
7 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-GM-1M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour gray
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes