240799-0012 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 10 m, PVC, black, 3 A, 240799-0012

Order No.: 28G4994
EAN: 4050143288595
MPN:
240799-0012
V31-GM-BK10M-PVC-U
240799-0012 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7159 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
2 pcs.
24.5973 €
4 pcs.
23.2407 €
6 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-GM-BK10M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 4-pin, PVC cable black, UL approved

Features

  • Degree of protection IP68
  • Specific design protects against loosening and inaccurate installation
  • Halogen-free
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes