240772-100005 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 3 m, PUR, black, 4 A, 240772-100005

Order No.: 28G6720
EAN: 4050143219629
MPN:
240772-100005
V15S-W-BK3M-PUR-U
240772-100005 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
3 pcs.
19.5636 €
5 pcs.
18.4807 €
7 pcs.
17.5168 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V15S-W-BK3M-PUR-U, PEPPERL+FUCHS

Male cordset single-ended M12 angled A-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes