240771-100014 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 240771-100014
Order No.: 28G6704
EAN: 4050143152438
MPN:
240771-100014
V15S-G-BK5M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
2 pcs.
24.4426 €
3 pcs.
23.1098 €
4 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-G-BK5M-PUR-U, PEPPERL+FUCHS
Male cordset single-ended M12 straight A-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP66 / IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |