240771-100011 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, POC, orange, 4 A, 240771-100011

Order No.: 28G6783
EAN: 4050143085385
MPN:
240771-100011
V1S-G-OR5M-POC
240771-100011 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240771-100011 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6639 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
2 pcs.
35.0693 €
3 pcs.
33.1534 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-G-OR5M-POC, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 4-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked.

Features

  • Welding-bead resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Ozone resistant
  • Hydrolysis resistant
  • Oil resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour orange
Material POC
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15