240771-100009 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 25 m, PUR, black, 4 A, 240771-100009

Order No.: 28G6698
EAN: 4050143152421
MPN:
240771-100009
V15S-G-BK25M-PUR-U
240771-100009 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240771-100009 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.3115 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.31 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3115 €
2 pcs.
82.1457 €
3 pcs.
80.0870 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V15S-G-BK25M-PUR-U, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 5-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes