240771-0026 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 30 m, PUR, gray, 4 A, 240771-0026

Order No.: 28G6751
EAN: 4050143286744
MPN:
240771-0026
V1S-G-30M-PUR
240771-0026 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240771-0026 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.7455 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.75 € *
Price list
Quantity
Price per unit*
1 pcs.
70.7455 €
2 pcs.
67.9133 €
3 pcs.
65.3072 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-G-30M-PUR, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 4-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 30 m
Colour gray
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes