240771-0004 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, gray, 4 A, 240771-0004

Order No.: 28G6664
EAN: 4050143037810
MPN:
240771-0004
V11S-G-5M-PUR
240771-0004 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
240771-0004 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3260 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
3 pcs.
17.4930 €
5 pcs.
16.7433 €
7 pcs.
15.8389 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V11S-G-5M-PUR, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes