240769-100006 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 2 pole, 10 m, PVC, blue, 4 A, 240769-100006

Order No.: 28G5614
EAN: 4050143318988
MPN:
240769-100006
V1-G-N-10M-PVC
240769-100006 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2137 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
2 pcs.
29.8571 €
4 pcs.
28.2149 €
6 pcs.
26.7512 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-N-10M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 2-pin, PVC cable blue, NAMUR

Features

  • Suitable for NAMUR technology
  • Degree of protection IP68 / IP69
  • Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Colour blue
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes