240769-100005 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 2 pole, 5 m, PVC, blue, 4 A, 240769-100005
Order No.: 28G5613
EAN: 4050143118076
MPN:
240769-100005
V1-G-N-5M-PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8238 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
2 pcs.
22.7766 €
4 pcs.
21.5390 €
6 pcs.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-N-5M-PVC, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 2-pin, PVC cable blue, NAMUR.
Features
- Suitable for NAMUR technology
- Degree of protection IP68 / IP69
- Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 5 m | |
| Colour | blue | |
| Material | PVC | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |