240769-0003 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 40 m, PVC, blue, 4 A, 240769-0003

Order No.: 28G5607
EAN: 4050143185962
MPN:
240769-0003
V1-G-N4-40M-PVC
240769-0003 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.7133 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.71 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7133 €
2 pcs.
89.3571 €
3 pcs.
87.1199 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-N4-40M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PVC cable blue, NAMUR.

Features

  • Suitable for NAMUR technology
  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 40 m
Colour blue
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes