240006-0001 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 10 m, PVC, gray, 4 A, 240006-0001

Order No.: 28G4956
EAN: 4050143037254
MPN:
240006-0001
V1-GV4A-10M-PVC
240006-0001 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0971 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
2 pcs.
24.0023 €
4 pcs.
22.6814 €
6 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-GV4A-10M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight stainless steel 1.4404, A-coded, 4-pin, PVC cable grey.

Features

  • Degree of protection IP68 / IP69
  • Screw connection stainless steel
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes