240005-100019 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 10 m, PUR, black, 4 A, 240005-100019

Order No.: 28G5434
EAN: 4050143437627
MPN:
240005-100019
V15-W-BK10M-PUR-U/ABG
240005-100019 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.2013 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.20 € *
Price list
Quantity
Price per unit*
1 pcs.
62.2013 €
2 pcs.
59.7142 €
3 pcs.
57.4175 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-BK10M-PUR-U/ABG, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 5-pin, PUR cable black, shielded, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Shield connected to screw connection
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes