240004-100030 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 3 m, PUR, black, 4 A, 240004-100030
Order No.: 28G5409
EAN: 4050143348916
MPN:
240004-100030
V15-G-BK3M-PUR-U/ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
2 pcs.
34.2125 €
4 pcs.
32.3442 €
6 pcs.
30.6544 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-G-BK3M-PUR-U/ABG, PEPPERL+FUCHS
Female cordset single-ended M12 straight A-coded, 5-pin, PUR cable black, shielded, UL approved, drag chain suitable.
Features
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |